- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1894683
Pomona Electronics
1894683
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
Search Keywords: 1894683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1894683
-
Alias/AKA:B-24-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Frequently Asked Questions
Is 1894683 RoHS compliant?
Yes, 1894683 is RoHS compliant.
What is the lead time for 1894683?
The standard lead time for 1894683 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$8.338
5
$7.580
25
$7.330
50
$7.220
100
$7.120
250
$6.980
500
$6.870
1,000 +
$6.760
Click for Quote
Log in
to unlock special pricing