- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1894547
1894547
Pomona Electronics
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
Search Keywords: 1894547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1894547
-
Alias/AKA:B-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
On Order:
100
can ship 5/18/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$8.05
50
$7.45
100
$7.12
250
$6.87
500
$6.85
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing