- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1894419
Pomona Electronics
1894419
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1894419
-
Alias/AKA:B-18-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
-
This product is discontinued, but still in stock.