- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1894306
1894306
Pomona Electronics
Cable Assembly PVC 0.304m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.304m 18AWG Banana to Banana PL-PL
Search Keywords: 1894306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1894306
-
Alias/AKA:B-12-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$8.316
5
$7.560
25
$7.320
50
$7.210
100
$7.110
250
$6.970
500
$6.860
1,000 +
$6.750
Click for Quote
Log in
to unlock special pricing