- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1893848
1893848
Pomona Electronics
1.219m 18AWG Alligator Clip to Alligator Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
1.219m 18AWG Alligator Clip to Alligator Clip
Search Keywords: 1893848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1893848
-
Alias/AKA:AL-B-48-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$13.62
25
$12.34
50
$11.79
100
$11.29
250
$10.82
500
$10.53
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing