- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1893723
1893723
Pomona Electronics
Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Alligator Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Alligator Clip
Search Keywords: 1893723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1893723
-
Alias/AKA:AL-B-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.92
25
$10.31
50
$9.41
100
$9.04
250
$8.60
500
$8.44
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing