- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1893616
1893616
Pomona Electronics
The 1893616 is an 18 AWG patch cord with insulated alligator clips on both ends, designed for use as a temporary jumper wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The 1893616 is an 18 AWG patch cord with insulated alligator clips on both ends, designed for use as a temporary jumper wire.
Search Keywords: 1893616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1893616
-
Alias/AKA:AL-B-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$11.836
5
$10.760
25
$10.660
50
$10.580
100
$10.530
250
$10.500
500
$10.470
1,000 +
$10.450
Click for Quote
Log in
to unlock special pricing