- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1892631
1892631
Pomona Electronics
Cable Assembly Patch Cord 0.609m Banana Plug to Banana Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.609m Banana Plug to Banana Plug PL-PL
Search Keywords: 1892631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1892631
-
Alias/AKA:HB-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana Plug to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$16.98
10
$16.58
25
$16.33
50
$16.09
100
$15.66
250
$15.46
500 +
$15.36
Click for Quote
Log in
to unlock special pricing