- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1888335
Pomona Electronics
1888335
Cable Assembly Round 0.3048m 20AWG Pin Tip Plug to Pin Tip Plug PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1888335
-
Alias/AKA:P-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Connector Type:Pin Tip Plug to Pin Tip Plug