1829-0
Pomona Electronics
Adapter Connector Splice To Banana Plug - 15A - 1.5 in. Terminal Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Adapter Connector Splice To Banana Plug - 15A - 1.5 in. Terminal Length - Black.
Search Keywords: 18290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1829-0
-
Alias/AKA:1937496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$3.09
100
$3.06
250
$3.04
500
$3.02
1,000
$3.01
2,500
$2.99
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing