- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1825-8
Pomona Electronics
1825-8
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Gray
Search Keywords: 18258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1825-8
-
Alias/AKA:1937455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:39.36 x 11.18 mm
Product Guides
+
Frequently Asked Questions
Is 1825-8 RoHS compliant?
Yes, 1825-8 is RoHS compliant.
What is the lead time for 1825-8?
The standard lead time for 1825-8 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.81
50
$2.68
100
$2.63
250
$2.56
500
$2.50
1,000
$2.45
2,500 +
$2.38
Click for Quote
Log in
to unlock special pricing