Available Replacements
Alternative Packaging
1825-3# 1825-3# Pomona Electronics
1825-3#

Pomona Electronics

In Stock: 35

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1825-3

Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Orange
Search Keywords: 18253
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1825-3
Alias/AKA: 1659452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18-22 AWG
Maximum Current Rating: 15 A
Operating Temperature: 50(Max) °C
Dimension: 39.36 x 11.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1825-3 RoHS compliant?
Yes, 1825-3 is RoHS compliant.
What is the lead time for 1825-3?
The standard lead time for 1825-3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.38
50
$3.76
100
$3.51
250
$3.40
500
$3.26
1,000
$3.25
2,500
$3.24
5,000 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!