- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1743-12-RED
Pomona Electronics
1743-12-RED
Spade Terminal To Spade Terminal Test Lead - 7A - 5000VDC (5kV) - 1 Lead - 12.0" (304.80mm) - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Spade Terminal To Spade Terminal Test Lead - 7A - 5000VDC (5kV) - 1 Lead - 12.0" (304.80mm) - Red.
Search Keywords: 174312RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1743-12-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1743-12-RED RoHS compliant?
Yes, 1743-12-RED is RoHS compliant.
What is the lead time for 1743-12-RED?
The standard lead time for 1743-12-RED is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$37.53
10
$11.45
25
$10.04
50
$9.48
100 +
$8.93
Click for Quote
Log in
to unlock special pricing