- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1659730
Pomona Electronics
1659730
Cable Assembly Test Lead 0.053m Micrograbber Test Clip
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 1659730 |
| Alias/AKA: | 5790-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Maximum Current Rating: | 2 A |
| Connector Type: | Micrograbber Test Clip |