- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1633153
1633153
Pomona Electronics
Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Search Keywords: 1633153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1633153
-
Alias/AKA:6342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:3 A
-
Connector Type:2(Test Probe) to 2(Banana)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$48.235
2
$43.850
6
$43.340
10
$43.120
26
$42.910
50
$42.690
100
$42.480
250 +
$42.270
Click for Quote
Log in
to unlock special pricing