Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1633088

Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
Search Keywords: 1633088
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1633088
Alias/AKA: 6405/POM
Unit of Measure: Per Each
RoHS: Yes
COO: SV
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: Piercing Clip
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1/1
Wire Size: 14-22 AWG
Maximum Current Rating: 1 A
Dimension: 101.6 x 20.32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1633088 RoHS compliant?
Yes, 1633088 is RoHS compliant.
What is the lead time for 1633088?
The standard lead time for 1633088 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$66.72
6
$66.11
10
$65.63
26
$65.31
50
$65.14
100
$64.98
250 +
$64.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!