- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1633042
1633042
Pomona Electronics
BNC-Banana Plug F-M 1/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Banana Plug F-M 1/2 POS ST
Search Keywords: 1633042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1633042
-
Alias/AKA:1269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Banana Plug
-
Body Orientation:Straight
-
Gender:F-M
-
Pitch:N/A
-
Number of Contacts:1/2
-
Operating Temperature:50(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.84
10
$14.80
25
$14.67
50
$14.53
100
$14.49
250
$14.45
500 +
$14.42
Click for Quote
Log in
to unlock special pricing