- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1632903
1632903
Pomona Electronics
Connector Accessories Shielded Box with Cover Die Cast Aluminum Alloy Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Shielded Box with Cover Die Cast Aluminum Alloy Black
Search Keywords: 1632903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632903
-
Alias/AKA:5186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Shielded Box
-
Dimension:236.4 x 107.19 x 44.2 mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$94.77
6
$93.36
10
$90.65
20
$85.68
50
$83.40
100 +
$82.30
Click for Quote
Log in
to unlock special pricing