- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1632648
1632648
Pomona Electronics
Conn BNC Adapter PL/RCP 0Hz to 500MHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC Adapter PL/RCP 0Hz to 500MHz ST Gold
Search Keywords: 1632648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632648
-
Alias/AKA:5297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC Adapter
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL/RCP
-
Body Orientation:Straight
-
Dimension:49.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$57.508
2
$52.280
6
$50.260
10
$50.140
26
$48.200
50
$48.080
100
$47.590
250 +
$46.730
Click for Quote
Log in
to unlock special pricing