- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1632551
1632551
Pomona Electronics
Cable Assembly Coaxial 1.219m 20AWG Test Tweezer to BNC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 1.219m 20AWG Test Tweezer to BNC
Search Keywords: 1632551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632551
-
Alias/AKA:5142-K-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:3 A
-
Connector Type:Test Tweezer to BNC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
2
$57.02
6
$54.38
10
$52.76
26
$50.50
50
$48.42
100
$47.13
250 +
$46.51
Click for Quote
Log in
to unlock special pricing