- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1632417
1632417
Pomona Electronics
Adapter-Phono Jack-BNC F-M 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Adapter-Phono Jack-BNC F-M 2/2 POS ST
Search Keywords: 1632417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632417
-
Alias/AKA:4054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Adapter-Phono Jack-BNC
-
Body Orientation:Straight
-
Gender:F-M
-
Pitch:N/A
-
Number of Contacts:2/2
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$42.76
6
$40.78
10
$39.57
26
$38.42
50
$36.31
100
$35.35
250 +
$34.88
Click for Quote
Log in
to unlock special pricing