Image is representational - see mfr. specs

Conn BNC Adapter M 0Hz to 500MHz 50Ohm ST Gold

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
説明 +
Conn BNC Adapter M 0Hz to 500MHz 50Ohm ST Gold
Search Keywords: 1632379
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Pomona Electronics
  • 部品番号:
    1632379
  • Alias/AKA:
    3840-50
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    M
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    36.58 x 14.48 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
複数:
5
2 Weeks 出荷できます 6/1/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$14.84
10
$14.80
25
$14.67
50
$14.53
100
$14.49
250
$14.45
500 +
$14.42
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!