- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1632129
1632129
Pomona Electronics
BNC Adapter M/F 1/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC Adapter M/F 1/1 POS ST
Search Keywords: 1632129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632129
-
Alias/AKA:2391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$59.21
6
$56.19
10
$51.40
26
$51.28
50
$51.15
100
$51.02
250 +
$50.89
Click for Quote
Log in
to unlock special pricing