- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1613-8-0
1613-8-0
Pomona Electronics
Cable Assembly PVC 0.203m 20AWG Microgator Clip to Microgator Clip PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.203m 20AWG Microgator Clip to Microgator Clip PL-PL
Search Keywords: 161380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1613-8-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Microgator Clip to Microgator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.55
25
$4.13
100
$3.97
250
$3.89
500
$3.81
1,000
$3.75
2,500
$3.70
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing