- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1613-12-RED
1613-12-RED
Pomona Electronics
Cable Assembly PVC 0.304m 20AWG Microgator Clip to Microgator Clip PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.304m 20AWG Microgator Clip to Microgator Clip PL-PL
Search Keywords: 161312RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1613-12-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Microgator Clip to Microgator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$19.06
10
$12.45
25
$6.22
50
$5.87
100 +
$5.53
Click for Quote
Log in
to unlock special pricing