Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1581-5

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 15815
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1581-5
Alias/AKA: 1939328
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Operating Temperature: 115(Max) °C
Dimension: 30.99 x 12.7 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1581-5 RoHS compliant?
Yes, 1581-5 is RoHS compliant.
What is the lead time for 1581-5?
The standard lead time for 1581-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 823
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.41
100
$3.28
250
$3.10
500
$2.96
1,000
$2.83
2,500
$2.65
5,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!