- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1468
1468
Pomona Electronics
BNC-Double Banana Plug Adapter F/PL 3 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Double Banana Plug Adapter F/PL 3 POS ST
Search Keywords: 1468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1468
-
Alias/AKA:1938410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC-Double Banana Plug Adapter
-
Body Orientation:Straight
-
Gender:F/PL
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:55(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$40.95
6
$39.97
10
$39.37
26
$38.53
50
$37.76
100
$37.28
250 +
$37.04
Click for Quote
Log in
to unlock special pricing