- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1440-48-0
1440-48-0
Pomona Electronics
Cable Assembly PVC 1.219m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.219m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Search Keywords: 1440480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1440-48-0
-
Alias/AKA:1938206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Horizontal Stacking Banana to Horizontal Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.84
25
$13.68
50
$13.55
100
$13.52
250
$13.48
500
$13.45
1,000 +
$13.42
Click for Quote
Log in
to unlock special pricing