- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1440-36-0
1440-36-0
Pomona Electronics
Cable Assembly PVC 0.914m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.914m 18AWG Horizontal Stacking Banana to Horizontal Stacking Banana PL-PL
Search Keywords: 1440360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1440-36-0
-
Alias/AKA:1938163
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Horizontal Stacking Banana to Horizontal Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$12.54
25
$11.91
50
$11.63
100
$11.39
250
$11.16
500
$11.02
1,000 +
$10.95
Click for Quote
Log in
to unlock special pricing