- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1440-12-2
1440-12-2
Pomona Electronics
TEST LEAD, RED, 305mm, 60VDC, 15A; Test Connector Type A: 4mm Stackable Banana Plug; B: 4mm Voltage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
TEST LEAD, RED, 305mm, 60VDC, 15A; Test Connector Type A: 4mm Stackable Banana Plug; B: 4mm Voltage
Search Keywords: 1440122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1440-12-2
-
Alias/AKA:1938094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$13.86
25
$13.72
50
$13.62
100
$13.55
250
$13.52
500
$13.48
1,000 +
$13.45
Click for Quote
Log in
to unlock special pricing