- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1432-2
Pomona Electronics
1432-2
Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1432-2
-
Alias/AKA:1938048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana-Tip Plug Adapter
-
Gender:F/PIN
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:38.1 x 11.18 mm