- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1432-0#
1432-0#
Pomona Electronics
Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana-Tip Plug Adapter F/PIN 1/1 POS ST 1 Port
Search Keywords: 14320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1432-0#
-
Alias/AKA:1938030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana-Tip Plug Adapter
-
Gender:F/PIN
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:38.1 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
125
$5.28
250
$3.25
375
$2.57
500 +
$2.52
Click for Quote
Log in
to unlock special pricing