- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1370-12-2
Pomona Electronics
1370-12-2
0.305m 18AWG Spade Lug to Banana Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
0.305m 18AWG Spade Lug to Banana Plug
Search Keywords: 1370122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1370-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1370-12-2 RoHS compliant?
Yes, 1370-12-2 is RoHS compliant.
What is the lead time for 1370-12-2?
The standard lead time for 1370-12-2 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.98
25
$4.53
100
$4.36
250
$4.26
500
$4.18
1,000
$4.12
2,500
$4.05
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing