- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1368-A-48
Pomona Electronics
1368-A-48
Cable Assembly PVC 1.219m 18AWG Banana to 2(Banana) PL-PL/PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1368-A-48
-
Alias/AKA:1632980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:Banana to 2(Banana)