- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1368-A-36
1368-A-36
Pomona Electronics
Test Lead, 2x Banana Plug, 4 mm - 2x Banana Plug, 4 mm, Stackable, 914.4mm, Nickel-Plated Brass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead, 2x Banana Plug, 4 mm - 2x Banana Plug, 4 mm, Stackable, 914.4mm, Nickel-Plated Brass
Search Keywords: 1368A36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1368-A-36
-
Alias/AKA:1632971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$46.002
2
$41.820
6
$40.820
10
$40.210
26
$39.350
50
$38.560
100
$38.070
250 +
$37.830
Click for Quote
Log in
to unlock special pricing