- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1326-C-60
1326-C-60
Pomona Electronics
Conn Double Banana Plug PL 2 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Double Banana Plug PL 2 POS ST Cable Mount
Search Keywords: 1326C60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1326-C-60
-
Alias/AKA:1944375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Double Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$37.40
6
$33.37
10
$33.29
26
$31.43
50
$29.71
100
$29.64
250 +
$28.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT