Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1326-A-60

Double Banana Plug One End Only

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Double Banana Plug One End Only
Search Keywords: 1326A60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1326-A-60
  • Alias/AKA:
    1944366
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Banana Plug - Double
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    55(Max) °C
  • Dimension:
    39.37 x 30.22 x 16.51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1326-A-60 RoHS compliant?
Yes, 1326-A-60 is RoHS compliant.
What is the lead time for 1326-A-60?
The standard lead time for 1326-A-60 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$31.82
6
$31.74
10
$31.45
26
$31.14
50
$31.06
100
$30.99
250 +
$30.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!