- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1286
1286
Pomona Electronics
Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port
Search Keywords: 1286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1286
-
Alias/AKA:1944080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana-Binding Post Adapter
-
Gender:PL/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2/2
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:62.99 x 29.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$25.168
5
$22.880
10
$22.820
25
$21.530
50
$19.970
100
$19.070
250
$18.620
500 +
$17.910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT