- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1270
Pomona Electronics
1270
BNC-Double Banana Plug M/PL 1/(1/1) POS ST
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Double Banana Plug M/PL 1/(1/1) POS ST
Search Keywords: 1270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1270
-
Alias/AKA:529248
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Double Banana Plug
-
Body Orientation:Straight
-
Gender:M/PL
-
Pitch:N/A
-
Number of Contacts:1/(1/1)
-
Operating Temperature:50(Max) °C
Product Guides
+
Frequently Asked Questions
Is 1270 RoHS compliant?
No, 1270 is not RoHS compliant.
What is the lead time for 1270?
The standard lead time for 1270 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$26.67
10
$25.93
25
$24.96
50
$24.21
100
$23.48
250
$22.50
500 +
$21.76
Click for Quote
Log in
to unlock special pricing