Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

122506A

Conn Banana PL 1 POS Solder Lug ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
Search Keywords: 122506A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 122506A
Alias/AKA: 1943748
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18-22 AWG
Maximum Current Rating: 20 A
Operating Temperature: -10 to 80 °C
Dimension: 65.02 x 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 122506A RoHS compliant?
Yes, 122506A is RoHS compliant.
What is the lead time for 122506A?
The standard lead time for 122506A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.07
25
$8.80
50
$8.54
100
$8.28
250
$8.03
500
$7.79
1,000 +
$7.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!