- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 122505A
Pomona Electronics
122505A
The 122505A is a do-it-yourself, retractable sheath banana plug designed for custom patch cord assembly.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 122505A |
| Alias/AKA: | 1943727 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Banana |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Wire Size: | 18-22 AWG |
| Maximum Current Rating: | 20 A |
| Operating Temperature: | -10 to 80 °C |
| Dimension: | 65.02 x 9.91 mm |