- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1167-60
1167-60
Pomona Electronics
Cable Assembly Patch Cord 1.524m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.524m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Search Keywords: 116760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1167-60
-
Alias/AKA:474890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:2POS Banana/1POS Banana to 2POS Banana/1POS Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$64.41
6
$63.72
10
$63.40
26
$63.08
50
$62.76
100
$62.45
250 +
$62.14
Click for Quote
Log in
to unlock special pricing