- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1167-48
1167-48
Pomona Electronics
Cable Assembly Patch Cord 1.219m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.219m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Search Keywords: 116748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1167-48
-
Alias/AKA:1943490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:2POS Banana/1POS Banana to 2POS Banana/1POS Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2
$61.00
6
$58.64
10
$58.50
26
$56.24
50
$56.10
100
$55.52
250 +
$54.52
Click for Quote
Log in
to unlock special pricing