- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1167-36
1167-36
Pomona Electronics
Cable Assembly Patch Cord 0.914m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Search Keywords: 116736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1167-36
-
Alias/AKA:1943483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:2POS Banana/1POS Banana to 2POS Banana/1POS Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$77.89
6
$72.07
10
$71.89
26
$66.15
50
$65.99
100
$64.39
250 +
$61.91
Click for Quote
Log in
to unlock special pricing