- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1166-60-2
1166-60-2
Pomona Electronics
Cable Assembly Patch Cord 1.524m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.524m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Search Keywords: 1166602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1166-60-2
-
Alias/AKA:1943321
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Multi-Stacking Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$11.825
5
$10.750
25
$10.630
50
$10.530
100
$10.500
250
$10.470
500
$10.450
1,000 +
$10.420
Click for Quote
Log in
to unlock special pricing