Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1166-48-2

Cable Assembly Patch Cord 1.219m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 1.219m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M
Search Keywords: 1166482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1166-48-2
Alias/AKA: 1943220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544602000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Alligator Clip to Multi-Stacking Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1166-48-2 RoHS compliant?
Yes, 1166-48-2 is RoHS compliant.
What is the lead time for 1166-48-2?
The standard lead time for 1166-48-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.285
5
$9.350
25
$9.050
50
$8.910
100
$8.780
250
$8.610
500
$8.480
1,000 +
$8.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!