Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1166-48-0

Cable Assembly Patch Cord 1.219m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 1.219m 18AWG Alligator Clip to Multi-Stacking Banana Plug PL-M
Search Keywords: 1166480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1166-48-0
Alias/AKA: 1943201
Unit of Measure: Per Each
RoHS: No
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Alligator Clip to Multi-Stacking Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1166-48-0 RoHS compliant?
No, 1166-48-0 is not RoHS compliant.
What is the lead time for 1166-48-0?
The standard lead time for 1166-48-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.32
25
$9.01
50
$8.88
100
$8.75
250
$8.57
500
$8.44
1,000 +
$8.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!