- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1166-4-2
1166-4-2
Pomona Electronics
Cable Assembly Patch Cord 0.102m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.102m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Search Keywords: 116642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1166-4-2
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Multi-Stacking Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$3.51
25
$3.44
50
$3.38
100
$3.31
250 +
$3.24
Click for Quote
Log in
to unlock special pricing