- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1166-4-0
Pomona Electronics
1166-4-0
Cable Assembly Patch Cord 0.102m 18AWG Alligator Clip to Multi-Stacking Banana Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1166-4-0
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Multi-Stacking Banana Plug