Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1166-24-0

Cable Assembly PVC 0.609m 18AWG Alligator Clip to Banana Plug PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 0.609m 18AWG Alligator Clip to Banana Plug PL-PL
Search Keywords: 1166240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1166-24-0
Alias/AKA: 1942920
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Alligator Clip to Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1166-24-0 RoHS compliant?
Yes, 1166-24-0 is RoHS compliant.
What is the lead time for 1166-24-0?
The standard lead time for 1166-24-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.14
25
$9.64
50
$9.55
100
$9.45
250
$9.43
500
$9.41
1,000 +
$9.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!